+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCID15ZP

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: SELS

Manufacturer part number:
PCID15ZP
TME Symbol:
PCID-15ZP

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
100Hz
Overall length
77mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight157.9 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID15ZP
74 in TME stock
Net price for quantities from 1 pcs - 33.07 USDGross price for quantities from 1 pcs - 33.07 USD
Net price for quantities from 5 pcs - 31.01 USDGross price for quantities from 5 pcs - 31.01 USD
Net price for quantities from 10 pcs - 28.94 USDGross price for quantities from 10 pcs - 28.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.