+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | temperature sensor | |
Temperature measuring range | -55...125°C | |
Case | SO8 | |
Mounting | SMD | |
Temperature measurement accuracy | ±2°C | |
Kind of package | reel, tape | |
Integrated circuit features | watchdog | |
Converter resolution | 11bit | |
DC supply current | 0.2mA |