+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPBMW11

Spacer ring; 100mm; BMW; BMW 3 (E90/E91) 2005->2012; 2pcs; PETG


Manufacturer: BASSER

Manufacturer part number:
DPBMW11
TME Symbol:
PETG.DPBMW11

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
100mm
Application - car brand
BMW
Application - car model
BMW 3 (E90/E91) 2005->2012, BMW 5 (E60/E61) 2006->2010, BMW X1 (E84) 2009->2015, BMW X3 (E83) 2007->2010, BMW X5 (E70) 2006->2013
Application - loudspeaker localisation
BMW 5 (E60/E61) front doors
Quantity in set/package
2pcs.
Material
PETG
Gross weight56.2 g
Certificates
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPBMW11
4 in TME stock
Net price for quantities from 1 set - 15.52 USDGross price for quantities from 1 set - 15.52 USD
Net price for quantities from 3 set - 14.41 USDGross price for quantities from 3 set - 14.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.