+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPFIAT05

Spacer ring; 165mm; Fiat; Fiat 500,Fiat Ducato,Fiat Panda; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DPFIAT05
TME Symbol:
PETG.DPFIAT05

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Fiat
Application - car model
Fiat 500, Fiat Ducato, Fiat Grande Punto, Fiat Panda
Quantity in set/package
2pcs.
Material
PETG
Gross weight262.3 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPFIAT05
2 in TME stock
Net price for quantities from 1 set - 19.69 USDGross price for quantities from 1 set - 19.69 USD
Net price for quantities from 2 set - 18.28 USDGross price for quantities from 2 set - 18.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.