+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPFORD07

Spacer ring; 165mm; Ford; Ford Ranger VI 2022->; 2pcs; PETG

NEW

Manufacturer: BASSER

Manufacturer part number:
DPFORD07
TME Symbol:
PETG.DPFORD07

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Thickness
30mm
Application - car brand
Ford
Application - car model
Ford Ranger VI 2022->
Application - loudspeaker localisation
Ford Ranger front doors
Quantity in set/package
2pcs.
Material
PETG
Gross weight554.7 g
Certificates
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPFORD07
1 in TME stock
Net price for quantities from 1 set - 38.69 USDGross price for quantities from 1 set - 38.69 USD
Net price for quantities from 2 set - 33.59 USDGross price for quantities from 2 set - 33.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.