+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPTOYO03

Spacer ring; 165mm; Toyota; Toyota Auris 2007->; 2pcs; PETG


Manufacturer: BASSER

Manufacturer part number:
DPTOYO03
TME Symbol:
PETG.DPTOYO03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Toyota
Application - car model
Toyota Auris 2007->, Toyota Corolla 2018->, Toyota Hilux 2015->, Toyota Prius 2003->2009
Application - loudspeaker localisation
Toyota Auris front doors, Toyota Corolla front doors, Toyota Corolla rear doors, Toyota Hilux front doors, Toyota Hilux rear doors, Toyota Prius front doors, Toyota Prius rear doors
Quantity in set/package
2pcs.
Material
PETG
Gross weight347.8 g
Certificates
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPTOYO03
2 in TME stock
Net price for quantities from 1 set - 24.76 USDGross price for quantities from 1 set - 24.76 USD
Net price for quantities from 2 set - 22.99 USDGross price for quantities from 2 set - 22.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.