+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4 SA

Tweezers; 110mm; Blades: narrowed; Blade tip shape: sharp


Manufacturer: PIERGIACOMI

Manufacturer part number:
4 SA
TME Symbol:
PG-4-SA

Specification

Manufacturer
PIERGIACOMI
Type of tool
tweezers
Tweezers length
110mm
Blade shape
narrowed
Blade tip shape
sharp
Type of tweezers
straight
Gross weight15.7 g
See other products in this category: Precision Tweezers PIERGIACOMI,
*
4 SA
1 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 6 pcs - 4.50 USDGross price for quantities from 6 pcs - 4.50 USD
Net price for quantities from 12 pcs - 4.21 USDGross price for quantities from 12 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.