+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN 2002

Pliers; smooth gripping surfaces,flat; 146mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
PN 2002
TME Symbol:
PG-PN2002

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
flat, for gripping and bending, smooth gripping surfaces
Pliers length
146mm
Gross weight78 g

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers PIERGIACOMI,
*
PN 2002
6 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 5 pcs - 8.96 USDGross price for quantities from 5 pcs - 8.96 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs