+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN 2004 D

Pliers; smooth gripping surfaces,flat; ESD; 146mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
PN 2004 D
TME Symbol:
PG-PN2004D

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
flat, for gripping and bending, smooth gripping surfaces
Version
ESD
Pliers length
146mm
Gross weight80.4 g

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers PIERGIACOMI,
*
PN 2004 D
19 in TME stock
Net price for quantities from 1 pcs - 12.24 USDGross price for quantities from 1 pcs - 12.24 USD
Net price for quantities from 5 pcs - 11.50 USDGross price for quantities from 5 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.39 USDGross price for quantities from 10 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs