+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP 30 D

Pliers; cutting,miniature; ESD; 138mm

Manufacturer: PIERGIACOMI

Manufacturer part number:
TP 30 D
TME Symbol:
PG-TP-30D

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
cutting, for electronic elements forming, miniature
Version
ESD
Pliers length
138mm
Oblique pliers/knives features
  • blackened tool
  • corrosive protection
  • return spring
  • two-component handle grips
Jaws shape
Gross weight78.92 g

WATCH VIDEO

See other products in this category: Special Pliers PIERGIACOMI,
*
TP 30 D
3 in TME stock
Net price for quantities from 1 pcs - 15.08 USDGross price for quantities from 1 pcs - 15.08 USD
Net price for quantities from 3 pcs - 14.17 USDGross price for quantities from 3 pcs - 14.17 USD
Net price for quantities from 5 pcs - 12.79 USDGross price for quantities from 5 pcs - 12.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs