+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR 25

Pliers; cutting,miniature,curved; 138mm; with small chamfer


Manufacturer: PIERGIACOMI

Manufacturer part number:
TR 25
TME Symbol:
PG-TR25

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
curved, cutting, miniature
Cutting range
soft wire Ø1,3mm max
Pliers length
138mm
Kind of cut
with small chamfer
Gross weight72.21 g

WATCH VIDEO

See other products in this category: Cutting Pliers PIERGIACOMI,
*
TR 25
528 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs