+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 500:1 | |
Window dimensions (H x W) | 154.08x85.92mm | |
Dimensions | 164.9x100x3.4mm | |
Interface | 24bit RGB | |
Luminosity | 800...1000cd/m2 | |
Connector pinout layout | 1x50 | |
Number of pins | 50 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Touchpad | none |