+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02045

Car loudspeakers; two-way; 165mm; 90W; 70÷19000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02045
TME Symbol:
PHONOCAR-02045

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Selection Line
Kind of loudspeaker
two-way
Loudspeaker size
165mm
Power
90W
Bandwidth
70...19000Hz
Impedance
Loudspeaker depth
56mm
Kit contents
loudspeaker x2
Gross weight1.7828 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02045
2 in TME stock
Net price for quantities from 1 set - 39.90 USDGross price for quantities from 1 set - 39.90 USD
Net price for quantities from 2 set - 34.58 USDGross price for quantities from 2 set - 34.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.