+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02047

Car loudspeakers; two-way; 165mm; 90W; 80÷20000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02047
TME Symbol:
PHONOCAR-02047

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
marine
Kind of loudspeaker
two-way
Loudspeaker size
165mm
Power
90W
Bandwidth
0.08...20kHz
Impedance
Loudspeaker depth
60mm
Kit contents
loudspeaker x2
Gross weight1.5563 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02047
1 in TME stock
Net price for quantities from 1 set - 40.35 USDGross price for quantities from 1 set - 40.35 USD
Net price for quantities from 2 set - 34.97 USDGross price for quantities from 2 set - 34.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.