+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02086

Car loudspeakers; woofer; 165mm; 90W; 70÷6500Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02086
TME Symbol:
PHONOCAR-02086

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Selection Line
Kind of loudspeaker
woofer
Loudspeaker size
165mm
Power
90W
Bandwidth
70...6500Hz
Impedance
Loudspeaker depth
60mm
Kit contents
loudspeaker x2
Gross weight1.8309 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02086
7 in TME stock
Net price for quantities from 1 set - 43.23 USDGross price for quantities from 1 set - 43.23 USD
Net price for quantities from 2 set - 37.46 USDGross price for quantities from 2 set - 37.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.