+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02087

Car loudspeakers; woofer; 200mm; 300W; 40÷3500Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02087
TME Symbol:
PHONOCAR-02087

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Selection Line
Kind of loudspeaker
woofer
Loudspeaker size
200mm
Power
300W
Bandwidth
40...3500Hz
Impedance
Loudspeaker depth
74mm
Kit contents
loudspeaker x2
Gross weight3.8865 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02087
20 in TME stock
Net price for quantities from 1 set - 84.45 USDGross price for quantities from 1 set - 84.45 USD
Net price for quantities from 2 set - 73.19 USDGross price for quantities from 2 set - 73.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set