+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02097

Car loudspeakers set; two-way,tweeter,woofer; 165mm; 90W; 4Ω

Manufacturer: PHONOCAR

Manufacturer part number:
02097
TME Symbol:
PHONOCAR-02097

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers set
Manufacturer series
Selection Line
Kind of loudspeaker
tweeter, two-way, woofer
Loudspeaker size
165mm
Power
90W
Bandwidth
70Hz...20kHz
Impedance
Loudspeaker depth
60mm
Kit contents
  • audio crossover
  • speaker x4
Gross weight2.0156 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02097
0 in TME stock
Net price for quantities from 1 set - 106.75 USDGross price for quantities from 1 set - 106.75 USD
Net price for quantities from 2 set - 92.52 USDGross price for quantities from 2 set - 92.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.