+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02622

Car loudspeakers; woofer; 100mm; 70W; 90÷7000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02622
TME Symbol:
PHONOCAR-02622

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Evolution Line
Kind of loudspeaker
woofer
Loudspeaker size
100mm
Power
70W
Bandwidth
90...7000Hz
Impedance
Loudspeaker depth
53mm
Kit contents
loudspeaker x2
Gross weight1.2722 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02622
2 in TME stock
Net price for quantities from 1 set - 32.45 USDGross price for quantities from 1 set - 32.45 USD
Net price for quantities from 2 set - 28.13 USDGross price for quantities from 2 set - 28.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.