+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02689

Car loudspeakers set; tweeter,woofer; 165mm; 200W; 70Hz÷20kHz; 4Ω

Manufacturer: PHONOCAR

Manufacturer part number:
02689
TME Symbol:
PHONOCAR-02689

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers set
Manufacturer series
Evolution Line
Kind of loudspeaker
tweeter, woofer
Loudspeaker size
165mm
Power
0.2kW
Bandwidth
70Hz...20kHz
Impedance
Loudspeaker depth
64mm
Kit contents
  • audio crossover
  • speaker x4
Gross weight3.2618 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02689
1 in TME stock
Net price for quantities from 1 set - 134.28 USDGross price for quantities from 1 set - 134.28 USD
Net price for quantities from 2 set - 116.37 USDGross price for quantities from 2 set - 116.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.