+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC10F200T-I/OT

IC: PIC microcontroller; 384B; 4MHz; ICSP; 2÷5.5VDC; SMD; SOT23-6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F200T-I/OT
TME Symbol:
PIC10F200T-I/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.384kB
Clock frequency
4MHz
Interface
ICSP
Mounting
SMD
Case
SOT23-6
Number of inputs/outputs
4/3
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC10
Kind of package
reel, tape
Memory
16B SRAM 375B FLASH
Operating temperature
-40...85°C
Terminal pitch
0.95mm
Operating frequency
0...4MHz
Built-in generator
4MHz
Manufacturer standard package
3000pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F200T-I/OT
1003 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs