+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC10F322T-I/OT

IC: PIC microcontroller; 896B; 16MHz; ICSP; 2.3÷5.5VDC; SMD; PIC10


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F322T-I/OT
TME Symbol:
PIC10F322T-I/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.896kB
Clock frequency
16MHz
Interface
ICSP
Mounting
SMD
Case
SOT23-6
Number of inputs/outputs
4/3
Number of 8bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC10
Number of capacitive channels
3
Kind of package
reel, tape
Memory
64B SRAM 0.875kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Terminal pitch
0.95mm
Operating frequency
0...16MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
3000pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CWG
  • NCO
  • PoR
  • PWM
  • watchdog
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F322T-I/OT
2012 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.