+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12C508A-04I/SM

IC: PIC microcontroller; 0.768kB; 4MHz; ICSP; SMD; SOIC8; PIC12

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12C508A-04I/SM
TME Symbol:
PIC12C508A-04I/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.768kB
Clock frequency
4MHz
Interface
ICSP
Mounting
SMD
Case
SOIC8
Integrated circuit features
watchdog
Number of inputs/outputs
5
Family
PIC12
Kind of package
tube
Memory
768B EPROM
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Kind of core
8-bit
Supply voltage
  • 3...5.5V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12C508A-04I/SM
0 in TME stock
Net price for quantities from 270 pcs - 1.38 USDGross price for quantities from 270 pcs - 1.38 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 270.
Multiplicity: 90.