+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F1320-I/SS

IC: PIC microcontroller; 8kB; 25MHz; 4.2÷5.5VDC; SMD; SSOP20; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F1320-I/SS
TME Symbol:
PIC18F1320-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
8kB
Clock frequency
25MHz
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
16
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
7
Kind of package
tube
Memory
256B EEPROM 256B SRAM 8000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Terminal pitch
0.65mm
Operating frequency
0...40MHz
Built-in generator
32kHz, 8MHz
Manufacturer standard package
67pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ICSP
  • LIN
  • RS232
  • RS485
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F1320-I/SS
25 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 67 pcs - 4.59 USDGross price for quantities from 67 pcs - 4.59 USD
Net price for quantities from 134 pcs - 4.35 USDGross price for quantities from 134 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 67 pcs