+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F26K42-I/SO

IC: PIC microcontroller; 64kB; 64MHz; 2.3÷5.5VDC; SMD; SO28; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F26K42-I/SO
TME Symbol:
PIC18F26K42-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
64MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
25/24
Number of 8bit timers
3
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
24
Kind of package
tube
Memory
1kB EEPROM 4kB SRAM 62.5kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
4
Number of comparators
2
Terminal pitch
1.27mm
Operating frequency
0...64MHz
Number of output compare channels
4
Number of input capture channels
4
Built-in generator
64MHz
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • SMBus
  • SMBus 2.0
  • SPI
  • UART x2
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x4
  • CLC x4
  • CRC
  • CWG x3
  • HLT
  • NCO
  • XLP
  • ZCD
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F26K42-I/SO
189 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 27 pcs - 2.04 USDGross price for quantities from 27 pcs - 2.04 USD
Net price for quantities from 108 pcs - 1.93 USDGross price for quantities from 108 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs