+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F47K42-I/PT

IC: PIC microcontroller; 128kB; 64MHz; I2C x2,LIN,SPI,UART x2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F47K42-I/PT
TME Symbol:
PIC18F47K42-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
64MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
36/35
Number of 8bit timers
3
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
24
Kind of package
in-tray
Memory
1kB EEPROM 8kB SRAM 125kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
4
Number of comparators
2
Terminal pitch
0.8mm
Operating frequency
0...64MHz
Number of output compare channels
4
Number of input capture channels
4
Built-in generator
32kHz, 64MHz
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • I2C x2
  • LIN
  • SPI
  • UART x2
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • CLC x4
  • COG x3
  • CRC
  • CWG x3
  • DMAC x2
  • PPS
  • XLP
  • ZCD
Gross weight0.256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F47K42-I/PT
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs