+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 128kB | |
Clock frequency | 64MHz | |
Mounting | THT | |
Case | DIP40 | |
Number of inputs/outputs | 36 | |
Number of 8bit timers | 3 | |
Number of 16bit timers | 4 | |
Kind of architecture | Harvard 8bit | |
Family | PIC18 | |
Number of capacitive channels | 35 | |
Kind of package | tube | |
Memory | 1kB EEPROM 8kB SRAM 125kB FLASH | |
Operating temperature | -40...85°C | |
Number of PWM channels | 3 | |
Number of comparators | 2 | |
Terminal pitch | 2.54mm | |
Operating frequency | 0...64MHz | |
Number of output compare channels | 3 | |
Number of input capture channels | 3 | |
Manufacturer series | Q43 | |
Manufacturer standard package | 10pcs. | |
Kind of core | 8-bit |