+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPAMEL | |
Type of control accessories | control cassette | |
Manufacturer series | PKS-6 | |
Number of buttons | 6 | |
Button shape | mushroom, prominent, round | |
IP rating | IP65 | |
Enclosure material | plastic | |
Contacts configuration | NC + NO + (NO + NO) x4 | |
Actuator colour | black/red/white | |
Button marking | arrows | |
Operating temperature | -40...70°C | |
Switches features | 1- and 2-steps buttons |