+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL-05-5-1016

Accessories for heatsinks: heat transfer pad; silicone; golden


Manufacturer: Wakefield Thermal

Manufacturer part number:
PL-05-5-1016
TME Symbol:
PL-05-5-1016

Specification

Manufacturer
Wakefield Thermal
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Length
101.6mm
Width
101.6mm
Colour
golden
Thickness
0.5mm
Thermal conductivity
5W/mK
Shore hardness
45
Gross weight16.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks - equipment Wakefield Thermal,
*
PL-05-5-1016
21 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 10 pcs - 10.97 USDGross price for quantities from 10 pcs - 10.97 USD
Net price for quantities from 50 pcs - 10.48 USDGross price for quantities from 50 pcs - 10.48 USD
Net price for quantities from 100 pcs - 10.07 USDGross price for quantities from 100 pcs - 10.07 USD
Net price for quantities from 250 pcs - 9.77 USDGross price for quantities from 250 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs