+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Wakefield Thermal | |
Type of heatsink accessories | heat transfer pad | |
Kind of heat transfer pad | silicone | |
Length | 101.6mm | |
Width | 101.6mm | |
Colour | grey | |
Thickness | 1mm | |
Thermal conductivity | 1W/mK | |
Shore hardness | 5 |