+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PL-1-5-1016

Heat transfer pad; silicone; L: 101.6mm; W: 101.6mm; golden; 5W/mK


Manufacturer: Wakefield Thermal

Manufacturer part number:
PL-1-5-1016
TME Symbol:
PL-1-5-1016

Specification

Manufacturer
Wakefield Thermal
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Length
101.6mm
Width
101.6mm
Colour
golden
Thickness
1mm
Thermal conductivity
5W/mK
Shore hardness
45
Gross weight32.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks - equipment Wakefield Thermal,
*
PL-1-5-1016
168 in TME stock
Net price for quantities from 1 pcs - 27.42 USDGross price for quantities from 1 pcs - 27.42 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
Net price for quantities from 25 pcs - 23.73 USDGross price for quantities from 25 pcs - 23.73 USD
Net price for quantities from 50 pcs - 22.90 USDGross price for quantities from 50 pcs - 22.90 USD
Net price for quantities from 100 pcs - 22.07 USDGross price for quantities from 100 pcs - 22.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs