+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PL-2-5-1016-H

Accessories for heatsinks: heat transfer pad; silicone; golden


Manufacturer: Wakefield Thermal

Manufacturer part number:
PL-2-5-1016-H
TME Symbol:
PL-2-5-1016-H

Specification

Manufacturer
Wakefield Thermal
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Length
101.6mm
Width
101.6mm
Colour
golden
Thickness
2mm
Thermal conductivity
5W/mK
Shore hardness
40
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks - equipment Wakefield Thermal,
*
PL-2-5-1016-H
0 in TME stock
Net price for quantities from 250 pcs - 35.36 USDGross price for quantities from 250 pcs - 35.36 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.