+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18050831

Braids; braid; 2÷4mm; Body dim: 16x6x0.15mm; 25m; copper strand


Manufacturer: HELU

Manufacturer part number:
18050831
TME Symbol:
PLC-2/4

Specification

Manufacturer
HELU
Type of wire
braids
Kind of braid
braid
Braid inside diameter
2...4mm
Braid structure
tinned copper wires
Body dimensions
16x6x0.15mm
Package contents
25m
Trade name
copper strand
Gross weight22.362 g
Certificates
See other products in this category: Copper Braids and Wires HELU,
*
18050831
575 in TME stock
Net price for quantities from 25 m - 1.79 USDGross price for quantities from 25 m - 1.79 USD
Net price for quantities from 50 m - 1.56 USDGross price for quantities from 50 m - 1.56 USD
Net price for quantities from 100 m - 1.33 USDGross price for quantities from 100 m - 1.33 USD
Net price for quantities from 250 m - 1.17 USDGross price for quantities from 250 m - 1.17 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 m