+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PRO-POWER-FB-30A

Braids; tape; Thk: 0.75mm; W: 5mm; 30A; Body dim: 16x8x0.15mm; 25m


Manufacturer: TE Connectivity

Manufacturer part number:
PRO-POWER-FB-30A
TME Symbol:
PLC-30A

Specification

Manufacturer
TE Connectivity
Type of wire
braids
Kind of braid
tape
Thickness
0.75mm
Width
5mm
Braid structure
tinned copper wires
Core section
2.26mm2
Max. current load
30A
Body dimensions
16x8x0.15mm
Package contents
25m
Trade name
copper strand
Gross weight594.3 g
See other products in this category: Copper Braids and Wires TE Connectivity,
*
PRO-POWER-FB-30A
7 in TME stock
Net price for quantities from 1 rol - 60.04 USDGross price for quantities from 1 rol - 60.04 USD
Net price for quantities from 3 rol - 53.58 USDGross price for quantities from 3 rol - 53.58 USD
Net price for quantities from 5 rol - 46.85 USDGross price for quantities from 5 rol - 46.85 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.