+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO-POWER-FB-63A

Braids; tape; Thk: 1.5mm; W: 10mm; 63A; Body dim: 24x10x0.2mm; 25m


Manufacturer: TE Connectivity

Manufacturer part number:
PRO-POWER-FB-63A
TME Symbol:
PLC-63A

Specification

Manufacturer
TE Connectivity
Type of wire
braids
Kind of braid
tape
Thickness
1.5mm
Width
10mm
Braid structure
tinned copper wires
Core section
7.54mm2
Max. current load
63A
Body dimensions
24x10x0.2mm
Package contents
25m
Trade name
copper strand
Gross weight1.8707 kg
See other products in this category: Copper Braids and Wires TE Connectivity,
*
PRO-POWER-FB-63A
5 in TME stock
Net price for quantities from 1 rol - 191.28 USDGross price for quantities from 1 rol - 191.28 USD
Net price for quantities from 3 rol - 170.05 USDGross price for quantities from 3 rol - 170.05 USD
Net price for quantities from 5 rol - 148.83 USDGross price for quantities from 5 rol - 148.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.