+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO-POWER-FB-90A

Braids; tape; Thk: 1.75mm; W: 11mm; 90A; Body dim: 24x11x0.2mm; 1m


Manufacturer: TE Connectivity

Manufacturer part number:
PRO-POWER-FB-90A
TME Symbol:
PLC-90A

Specification

Manufacturer
TE Connectivity
Type of wire
braids
Kind of braid
tape
Thickness
1.75mm
Width
11mm
Braid structure
tinned copper wires
Core section
8.29mm2
Max. current load
90A
Body dimensions
24x11x0.2mm
Package contents
1m
Trade name
copper strand
Gross weight1.5 g
See other products in this category: Copper Braids and Wires TE Connectivity,
*
PRO-POWER-FB-90A
92 in TME stock
Net price for quantities from 1 m - 12.98 USDGross price for quantities from 1 m - 12.98 USD
Net price for quantities from 3 m - 11.54 USDGross price for quantities from 3 m - 11.54 USD
Net price for quantities from 5 m - 10.09 USDGross price for quantities from 5 m - 10.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m