+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-100

Wire: microphone cable; 2x0.23mm2,3x1.5mm2; black; Cu; -25÷65°C


Manufacturer: REDS MUSIC

Manufacturer part number:
PM-100
TME Symbol:
PM-100/100

Specification

Manufacturer
REDS MUSIC
Type of wire
microphone cable
Cable structure
2x0.23mm2+3x1.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Operating temperature
-25...65°C
Shield structure
Al foil, braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
5
Cable external diameter
14.5mm
Core section
  • 0.23mm2
  • 1.5mm2
Gross weight262 g
Certificates
EAN code5903867427261
See other products in this category: Microphone Cables REDS MUSIC,
*
PM-100
0 in TME stock
Net price for quantities from 100 m - 8.05 USDGross price for quantities from 100 m - 8.05 USD
Net price for quantities from 200 m - 7.25 USDGross price for quantities from 200 m - 7.25 USD
Net price for quantities from 300 m - 6.44 USDGross price for quantities from 300 m - 6.44 USD
Net price for quantities from 500 m - 5.64 USDGross price for quantities from 500 m - 5.64 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.