+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-100

Wire: microphone cable; 2x0.23mm2,3x1.5mm2; black; Cu; -25÷65°C


Manufacturer: REDS MUSIC

Manufacturer part number:
PM-100
TME Symbol:
PM-100/500

Specification

Manufacturer
REDS MUSIC
Type of wire
microphone cable
Cable structure
2x0.23mm2+3x1.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Operating temperature
-25...65°C
Shield structure
Al foil, braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
500m
Number of cores
5
Cable external diameter
14.5mm
Core section
  • 0.23mm2
  • 1.5mm2
Gross weight242 g
Certificates
EAN code5903867427278
See other products in this category: Microphone Cables REDS MUSIC,
*
PM-100
500 in TME stock
Net price for quantities from 1 m - 10.06 USDGross price for quantities from 1 m - 10.06 USD
Net price for quantities from 25 m - 9.06 USDGross price for quantities from 25 m - 9.06 USD
Net price for quantities from 50 m - 8.39 USDGross price for quantities from 50 m - 8.39 USD
Net price for quantities from 500 m - 4.70 USDGross price for quantities from 500 m - 4.70 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.