+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN12SHNA03QE

Switch: push-button; Pos: 2; SPDT; 0.2A/30VDC; ON-ON; Illumin: none

Manufacturer: C&K

Manufacturer part number:
PN12SHNA03QE
TME Symbol:
PN12SHNA03QE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
for PCB
Electrical life
10000 cycles
Max. contact resistance:
30mΩ
Operating Force
2.5N
Mechanical durability
10000 cycles
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
PCB, THT
Body dimensions
12x5x8.3mm
Manufacturer series
PN
Operating temperature
-10...60°C
Gross weight1.542 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
PN12SHNA03QE
155 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs