+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 5A / 32V DC | |
Switching method | OFF-(ON) | |
IP rating | IP68 | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 25000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 8N | |
Mechanical durability | 1000000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø12.3mm | |
Body colour | black | |
Contact plating | silver plated | |
Actuator colour | red | |
Mounting | on panel | |
Material | PBT, polymer | |
Manufacturer series | PNP | |
Operating temperature | -40...85°C |