+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PO30-30-33-AL

Heatsink: extruded; grilled; natural; L: 30mm; W: 30mm; H: 33mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PO30-30-33-AL
TME Symbol:
PO30-30-33-AL

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
30mm
Width
30mm
Height
33mm
Thermal resistance
1.2K/W
Material
aluminium
Material finishing
anodized, tin plated
Base thickness
3mm
Gross weight21.54 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PO30-30-33-AL
26 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.78 USDGross price for quantities from 50 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.