+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-UNI-2DIN.71

Universal mounting half frame; 2 DIN; Citroën,Ford,Mercedes

Manufacturer: 4CARMEDIA

Manufacturer part number:
PR-UNI-2DIN.71
TME Symbol:
PR-UNI-2DIN.71

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
universal mounting half frame
Car audio accesories version
2 DIN
Body dimensions
118x188.5mm
Usable dimensions
99x171mm
Application - car brand
Citroën, Ford, Mercedes, Peugeot, Renault, Seat, Škoda, Suzuki, Volvo, VW
Application - car model
Citroën C2, Citroën C3, Ford Galaxy (WA6) ->2006, Mercedes A-Class (W168), Mercedes M-Class (W163) 1997->2005, Mercedes Vaneo ->2005, Peugeot 206, Peugeot 307, Renault Trafic, Seat Arosa, Seat Ibiza, Škoda Fabia ->2007, Škoda Octavia ->2004, Škoda Superb, Suzuki Swift 2005->, Volvo S40, Volvo S80, VW Bora ->2005, VW Golf IV ->2005, VW Lupo ->2005, VW Passat ->2005, VW Polo 9N->2005, VW Transporter T5
Description
To use with head units with 7" screen
Gross weight436 g
Certificates
EAN code5901106392035
See other products in this category: Frames and half frames for radio and CB 4CARMEDIA,
*
PR-UNI-2DIN.71
27 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 3 pcs - 16.77 USDGross price for quantities from 3 pcs - 16.77 USD
Net price for quantities from 5 pcs - 14.91 USDGross price for quantities from 5 pcs - 14.91 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.