+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR32/38,1/MC

Heatsink: extruded; H; TO202,TO220,TOP3; black; L: 38.1mm; W: 35mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR32/38,1/MC
TME Symbol:
PR32/38.1/MC

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO202, TO220, TOP3
Colour
black
Length
38.1mm
Width
35mm
Height
12.7mm
Thermal resistance
11K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Base thickness
1.8mm
Gross weight16.96 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR32/38,1/MC
96 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs