+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | H | |
Application | TO218, TO220, TOP3 | |
Colour | black | |
Length | 25.4mm | |
Width | 42mm | |
Height | 25mm | |
Thermal resistance | 6.2K/W | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Base thickness | 1.5mm |