+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR33/63,5/SE

Heatsink: extruded; H; TO218,TO220,TOP3; black; L: 63.5mm; W: 42mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR33/63,5/SE
TME Symbol:
PR33/63.5/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO218, TO220, TOP3
Colour
black
Length
63.5mm
Width
42mm
Height
25mm
Thermal resistance
3.6K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
1.5mm
Gross weight47.9 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR33/63,5/SE
80 in TME stock
Net price for quantities from 1 pcs - 15.27 USDGross price for quantities from 1 pcs - 15.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs