+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44012P

Cutting wheel; Ø: 125mm; Disc thick: 1.2mm; Holder: assembly hole

Manufacturer: PROLINE

Manufacturer part number:
44012P
TME Symbol:
PRE-44012P

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Quantity in set/package
10pcs.
Tools application
  • acid resistant steel
  • steel
Gross weight420 g
EAN code5903755187574
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44012P
0 in TME stock
Net price for quantities from 1 pcg - 6.78 USDGross price for quantities from 1 pcg - 6.78 USD
Net price for quantities from 3 pcg - 6.30 USDGross price for quantities from 3 pcg - 6.30 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.