+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44418

Grinding wheel; Ø: 180mm; Disc thick: 6mm; metal; 22mm


Manufacturer: PROLINE

Manufacturer part number:
44418
TME Symbol:
PRE-44418

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
180mm
Disc thickness
6mm
Tools application
metal
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight360 g
EAN code5903755444189
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44418
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.