+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44850

Flap grinding wheels; Ø: 115mm; Granularity: 40; 22.2mm

Manufacturer: PROLINE

Manufacturer part number:
44850
TME Symbol:
PRE-44850

Specification

Manufacturer
PROLINE
Type of power tool accessories
flap grinding wheels
Saw diameter
115mm
Granularity
40
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • acid resistant steel
  • brass
  • bronze
  • stainless steel
  • steel
Gross weight87 g
EAN code5903755448507
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44850
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)