+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76820

Drill bit; for metal; Ø: 2mm; L: 49mm; high speed steel


Manufacturer: PROLINE

Manufacturer part number:
76820
TME Symbol:
PRE-76820

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2mm
Length
49mm
Material
high speed steel
Working part length
24mm
Conform to the norm
DIN 338
Drill features
grind blade
Kind of package
bulk, industrial
Tools application
  • steel
  • tool steel
Gross weight0.907 g
EAN code5903755768209
See other products in this category: Drills for Metal PROLINE,
*
76820
110 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 30 pcs - 0.17 USDGross price for quantities from 30 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs