+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77802

Drill bit; for metal,step,multistep; Ø: 6÷38mm; christmas tree

Manufacturer: PROLINE

Manufacturer part number:
77802
TME Symbol:
PRE-77802

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal, multistep, step
Drill diameter
6...38mm
Trade name
christmas tree
Tools application
  • metal
  • thin tinware
Gross weight245.6 g
EAN code5903755778024
See other products in this category: Drills for Metal PROLINE,
*
77802
21 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 3 pcs - 15.42 USDGross price for quantities from 3 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs