+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRK22J5EBBNN

ROCKER; SPST-NO; Pos: 2; OFF-ON; 3A/250VAC; black; PR; Body: black

Manufacturer: ZF

Manufacturer part number:
PRK22J5EBBNN
TME Symbol:
PRK22J5EBBNN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
3A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
PR
Body colour
black
Leads
for soldering
Panel thickness
0.75...2.5mm
Mounting hole dimensions
13.7x9.2mm
Button marking
O-I
Shape
rectangular
Dimensions
10x15x12.8mm
Button shape
rectangular
Operating temperature
0...65°C
Gross weight1.24 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
PRK22J5EBBNN
862 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 1500 pcs - 0.99 USDGross price for quantities from 1500 pcs - 0.99 USD
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.62 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs